Panasonic ERJ8G 3.6 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±5 % Surface 0.25 W - ERJ8GEYJ3R6V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

MYR1.26

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,000 unit(s), ready to ship from another location

Units
Per Unit
Per Bag*
10 - 90MYR0.126MYR1.26
100 - 240MYR0.118MYR1.18
250 - 490MYR0.109MYR1.09
500 +MYR0.101MYR1.01

*price indicative

Packaging Options:
RS Stock No.:
282-503
Mfr. Part No.:
ERJ8GEYJ3R6V
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

3.6Ω

Product Type

Surface Mount Fixed Resistor

Resistor Type

Thick Film

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±5 %

Power Rating

0.25W

Temperature Coefficient

-100 → 600 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

ERJ8G

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

3.2mm

Height

700μm

Standards/Approvals

IEC 60115-8, JEITA RC-2144, JIS C 5201-8

Width

1.6mm

COO (Country of Origin):
JP
The Panasonic Thick Film Chip Resistors are Compact and lightweight, making them Ideal for space-efficient designs. They feature a metal glaze thick film resistive element and a three-layer electrode structure, ensuring high reliability and stable performance over time. Their design is compatible with automated placement machines, allowing for efficient assembly in high-volume manufacturing processes. These resistors provide consistent and precise resistance values, making them suitable for a wide range of electronic applications.

Suitable for both reflow and flow soldering

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy