Panasonic ERJ 5.1 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - ERJS08J512V
- RS Stock No.:
- 520-7717
- Mfr. Part No.:
- ERJS08J512V
- Manufacturer:
- Panasonic
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
MYR11.75
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 150 | MYR0.235 | MYR11.75 | - |
| 200 - 750 | MYR0.228 | MYR11.40 | 2% |
| 800 + | MYR0.219 | MYR10.95 | 6% |
*price indicative
- RS Stock No.:
- 520-7717
- Mfr. Part No.:
- ERJS08J512V
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 5.1kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±5 % | |
| Power Rating | 0.25W | |
| Voltage | 400V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 600μm | |
| Standards/Approvals | RoHS | |
| Length | 3.2mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 5.1kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±5 % | ||
Power Rating 0.25W | ||
Voltage 400V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 600μm | ||
Standards/Approvals RoHS | ||
Length 3.2mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ 16 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - ERJS08J160V
- Panasonic ERJ 220 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - ERJS08J221V
- Vishay CRCW 5.6 Ω, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - CRCW12065R60JNEAIF
- Bourns CHV 10 mΩ, 1206 Thick Film Surface Mount Resistor 5 % Surface 0.25 W - CHV1206-JW-106EST
- TE Connectivity RL73 180 mΩ, 1206 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - RL73K2BR18JTD
- TE Connectivity TLM 10 mΩ, 0805 Metal Strip Surface Mount Resistor ±5 % Surface 0.25 W - TLM2AER01JTE
- TE Connectivity TLM 100 mΩ, 0805 Metal Foil Surface Mount Resistor ±5 % Surface 0.25 W - TLM2AER10JTE
- Yageo SR 100 kΩ, 1206 Thick Film Surface Mount Resistor ±5 % Surface 0.25 W - SR1206JR-07100KL
