Kamaya RGC 100 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C104DTP

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR4.90

Add to Basket
Select or type quantity
Last RS stock
  • 7,300 left, ready to ship from another location
  • Final 1,400 unit(s) shipping from 16 November 2026

Units
Per Unit
Per Pack*
Saving
100 - 900MYR0.049MYR4.90-
1000 - 2400MYR0.047MYR4.704%
2500 - 4900MYR0.043MYR4.3012%
5000 - 9900MYR0.04MYR4.0018%
10000 +MYR0.037MYR3.7024%

*price indicative

Packaging Options:
RS Stock No.:
116-405
Mfr. Part No.:
RGC1/16C104DTP
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Resistance

100kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Precision

Package/Case

0603

Packaging

Paper Tape

Tolerance

±0.5 %

Voltage

50V

Power Rating

0.1W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

RGC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Height

450μm

Termination Style

Solder

Length

1.6mm

Width

800μm

Standards/Approvals

RoHS

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy