Kamaya RGC 10 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C103DTP
- RS Stock No.:
- 116-168
- Mfr. Part No.:
- RGC1/16C103DTP
- Manufacturer:
- Kamaya
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
MYR4.80
FREE delivery for orders over RM 150.00
Last RS stock
- 5,000 left, ready to ship from another location
- Final 10,400 unit(s) shipping from 16 November 2026
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | MYR0.048 | MYR4.80 | - |
| 1000 - 2400 | MYR0.047 | MYR4.70 | 2% |
| 2500 - 4900 | MYR0.046 | MYR4.60 | 4% |
| 5000 - 9900 | MYR0.044 | MYR4.40 | 8% |
| 10000 + | MYR0.043 | MYR4.30 | 10% |
*price indicative
- RS Stock No.:
- 116-168
- Mfr. Part No.:
- RGC1/16C103DTP
- Manufacturer:
- Kamaya
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kamaya | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.5 % | |
| Packaging | Paper Tape | |
| Voltage | 50V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RGC | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 800μm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kamaya | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±0.5 % | ||
Packaging Paper Tape | ||
Voltage 50V | ||
Power Rating 0.1W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RGC | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 800μm | ||
Termination Style Solder | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Related links
- Kamaya RGC 4.7 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C472DTP
- Kamaya RGC 2.4 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C242DTP
- Kamaya RGC 330 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C331DTP
- Kamaya RGC 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C332DTP
- Kamaya RGC 100 Ω, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C101DTP
- Kamaya RGC 100 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C104DTP
- Kamaya RGC 1 mΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C105DTP
- Kamaya RGC 1 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C102DTP
