Kamaya RGC 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±0.5 % 0.1 W - RGC1/16C332DTP

Get a bulk buy discount

Add 1000 more to save MYR5.00

View bulk pricing options

Subtotal (1 pack of 100 units)*

MYR11.00

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,800 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
100 - 900MYR0.11MYR11.00-
1000 - 2400MYR0.105MYR10.50MYR5.00
2500 - 4900MYR0.098MYR9.80MYR30.00
5000 - 9900MYR0.09MYR9.00MYR100.00
10000 +MYR0.083MYR8.30MYR270.00

*price indicative

RS Stock No.:
116-045
Mfr. Part No.:
RGC1/16C332DTP
Manufacturer:
Kamaya
Find similar products by selecting one or more attributes.
Select all

Brand

Kamaya

Product Type

Surface Mount Resistor

Resistance

3.3kΩ

Technology

Thick Film

Resistor Type

Precision

Package/Case

0603

Tolerance

±0.5 %

Packaging

Paper Tape

Power Rating

0.1W

Voltage

50V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RGC

Maximum Operating Temperature

125°C

Height

450μm

Standards/Approvals

RoHS

Width

800μm

Length

1.6mm

Termination Style

Solder

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy