TDK, SIMID, 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 320 mA Idc Q:40

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

MYR18.91

Add to Basket
Select or type quantity
In Stock
  • Plus 2,465 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
5 - 620MYR3.782MYR18.91-
625 - 1245MYR3.72MYR18.601%
1250 +MYR3.592MYR17.965%

*price indicative

Packaging Options:
RS Stock No.:
801-9535
Distrelec Article No.:
304-36-381
Mfr. Part No.:
B82432C1103K000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Wirewound Surface Mount Inductor

Inductance

10μH

Maximum DC Current

320mA

Package/Case

1812

Packaging

Tape & Reel

Length

4.5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

980mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±10 %

Maximum Operating Temperature

150°C

Series

SIMID

Standards/Approvals

RoHS

Core Material

Ferrite

Termination Style

Solder

Depth

3.2mm

Height

3.2mm

Maximum Self Resonant Frequency

28MHz

Inductor Construction

Wirewound

Minimum Quality Factor

40

Moulded

Yes

COO (Country of Origin):
HU

Epcos 1812 B82432C SIMID Series Wire Wound Inductors


B82432C SIMID Series Wire Wound Inductors

Rated inductance 1 to 1000μH

Rated current 55 to 600 mA

Temperature range up to +150 °C, High Q factor, Qualified to AEC-Q200

Applications include Filtering of supply voltages, coupling, decoupling, Antenna systems, Automotive electronics, Telecommunications and Industrial electronics

SMT 1812 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy