TDK, SIMID, 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 320 mA Idc Q:40
- RS Stock No.:
- 167-0296
- Mfr. Part No.:
- B82432C1103K000
- Manufacturer:
- TDK
This image is representative of the product range
Add 5000 more to save MYR225.00
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
MYR5,092.50
FREE delivery for orders over RM 150.00
- Shipping from 29 March 2027
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | MYR2.037 | MYR5,092.50 | - |
| 5000 - 7500 | MYR1.992 | MYR4,980.00 | MYR225.00 |
| 10000 + | MYR1.956 | MYR4,890.00 | MYR810.00 |
*price indicative
- RS Stock No.:
- 167-0296
- Mfr. Part No.:
- B82432C1103K000
- Manufacturer:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 320mA | |
| Package/Case | 1812 | |
| Length | 4.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 980mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±10 % | |
| Series | SIMID | |
| Depth | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 3.2mm | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 28MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 320mA | ||
Package/Case 1812 | ||
Length 4.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 980mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±10 % | ||
Series SIMID | ||
Depth 3.2mm | ||
Standards/Approvals RoHS | ||
Height 3.2mm | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 28MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 40 | ||
- COO (Country of Origin):
- HU
Epcos 1812 B82432C SIMID Series Wire Wound Inductors
SMT 1812 Inductors (Chokes)
Related links
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 320 mA Idc Q:40
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±10 % 650 mA Idc Q:10
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±10 % 800 mA Idc Q:10
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 115 mA Idc Q:30
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH ±10 % 900 mA Idc Q:10
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±10 % 210 mA Idc Q:30
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 450 mA Idc Q:10
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 145 mA Idc Q:30
