Wurth Elektronik, WE-CMBH, L Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 3.3 mH Moulded ±30 % 5 A

This image is representative of the product range

Get a bulk buy discount

Add 9 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

MYR26.26

Add to Basket
Select or type quantity
In Stock
  • Plus 189 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 8MYR26.26-
9 - 17MYR24.974%
18 +MYR23.1012%

*price indicative

Packaging Options:
RS Stock No.:
749-8334
Distrelec Article No.:
301-89-744
Mfr. Part No.:
744834433
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

3.3mH

Product Type

Surface Mount Common Mode Choke

Maximum DC Current

5A

Package/Case

L

Packaging

Tray

Length

32.5mm

Automotive Standard

No

Shielding

No

Maximum DC Resistance

37mΩ

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±30 %

Series

WE-CMBH

Height

22mm

Depth

28mm

Standards/Approvals

RoHS, REACH, IEC 61249-2-21

Core Material

Ferrite

Termination Style

Surface Mount

Moulded

Yes

Inductor Construction

Moulded

Wurth WE-CMBH Series Common Mode Chokes


Wurth WE-CMBH series horizontal design common mode power line chokes. The WE-CMBH series offer suppression at low frequency ranges and broadband screening due to its low capacitance winding style of construction. Applications for the WE-CMBH series include: Power electronics; Power line in- and output filter; Radio interference suppression in motors; Suppression for common mode noise

Highest possible current with small sizes (up to 10A)

Operating temperature: -40°C to +125°C

Wurth Leaded Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy