Wurth Elektronik, WE-SL5 Surface Mount Common Mode Line Filter with a Ferrite Core, 3.3 mH Dual ±40 % 650 mA Idc
- RS Stock No.:
- 500-3329
- Distrelec Article No.:
- 304-34-203
- Mfr. Part No.:
- 744272332
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save MYR66.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR68.95
FREE delivery for orders over RM 150.00
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 195 | MYR13.79 | MYR68.95 | - |
| 200 - 395 | MYR13.456 | MYR67.28 | MYR66.80 |
| 400 + | MYR12.956 | MYR64.78 | MYR333.60 |
*price indicative
- RS Stock No.:
- 500-3329
- Distrelec Article No.:
- 304-34-203
- Mfr. Part No.:
- 744272332
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Common Mode Line Filter | |
| Inductance | 3.3mH | |
| Maximum DC Current | 650mA | |
| Length | 10mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 360mΩ | |
| Series | WE-SL5 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±40 % | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 6.5mm | |
| Depth | 8.7mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Dual | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Common Mode Line Filter | ||
Inductance 3.3mH | ||
Maximum DC Current 650mA | ||
Length 10mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 360mΩ | ||
Series WE-SL5 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±40 % | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 6.5mm | ||
Depth 8.7mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Dual | ||
- COO (Country of Origin):
- CN


Common Mode SMD Line Inductors, Type WE-SL5
4-way SMD housing
Impedances up to 13kΩ
Current rating up to 2.5A
Low stray/leakage inductance
UL compliant housing (UL 94-VO)
Applications include CAN, USB, Firewire, data and power lines
Wurth SMD Common Mode Chokes
Related links
- Wurth Elektronik 4.7 mH Dual ±40 % 350 mA Idc
- Wurth Elektronik 2.2 mH Dual ±40 % 750 mA Idc
- Wurth Elektronik 1 mH Sectional Winding ±40 % 950 mA
- Wurth Elektronik 3.9 mH Dual ±40 % 520 mA Idc
- Wurth Elektronik 250 μH Sectional Winding ±40 % 2 A
- Wurth Elektronik 470 μH Sectional Winding ±40 % 1.6 A
- Wurth Elektronik 220 μH Sectional Winding ±40 % 2.2 A
- Wurth Elektronik 120 μH Sectional Winding ±40 % 2.5 A
