Wurth Elektronik, WE-SL1 Wirewound Surface Mount Inductor with a Ferrite Core, 180 μH Sectional Winding ±40 % 300 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR92.60

Add to Basket
Select or type quantity
In Stock
  • 195 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 245MYR18.52MYR92.60
250 - 495MYR17.222MYR86.11
500 +MYR15.924MYR79.62

*price indicative

RS Stock No.:
500-3177
Distrelec Article No.:
304-34-194
Mfr. Part No.:
744212181
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

180μH

Maximum DC Current

300mA

Package/Case

Surface Mount

Length

6.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Maximum DC Resistance

250mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±40 %

Maximum Operating Temperature

105°C

Series

WE-SL1

Core Material

Ferrite

Standards/Approvals

UL-94 V-0, RoHS

Height

1.65mm

Depth

3.6mm

Termination Style

Lötpad/soldering spec

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Sectional Winding

Common Mode SMD Line Inductors, Type WE-SL1


4-way and 5-way SMD housing

Impedances up to 2000 Ω

Current rating up to 300 mA

low stray/leakage inductance

UL compliant housing (UL 94-VO)

Applications include CAN, USB, firewire, data and power lines

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy