Wurth Elektronik, WE-SL1 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH Sectional Winding ±50 %

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR12,982.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 1000MYR12.982MYR12,982.00-
2000 - 3000MYR12.697MYR12,697.002%
4000 +MYR12.463MYR12,463.003%

*price indicative

RS Stock No.:
163-3233
Mfr. Part No.:
744212470
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

47μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

300mA

Packaging

Tape & Reel

Length

6.5mm

Automotive Standard

No

Shielding

Yes

Pin Count

4

Minimum Operating Temperature

-40°C

Maximum DC Resistance

160mΩ

Inductance Tolerance

±50 %

Series

WE-SL1

Maximum Operating Temperature

105°C

Core Material

Ferrite

Standards/Approvals

REACH, JEDEC JS709B, IEC 61249-2-21, RoHS

Depth

3.6mm

Height

1.65mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Sectional Winding

Moulded

No

COO (Country of Origin):
TW

Common Mode SMD Line Inductors, Type WE-SL1


4-way and 5-way SMD housing

Impedances up to 2000 Ω

Current rating up to 300 mA

low stray/leakage inductance

UL compliant housing (UL 94-VO)

Applications include CAN, USB, firewire, data and power lines

Wurth SMD Common Mode Chokes


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy