TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 750 mA Idc
- RS Stock No.:
- 495-8177
- Distrelec Article No.:
- 304-33-380
- Mfr. Part No.:
- B82462G4473M000
- Manufacturer:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
MYR28.80
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 8,895 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 620 | MYR5.76 | MYR28.80 | - |
| 625 - 1245 | MYR5.336 | MYR26.68 | 7% |
| 1250 + | MYR4.91 | MYR24.55 | 14% |
*price indicative
- RS Stock No.:
- 495-8177
- Distrelec Article No.:
- 304-33-380
- Mfr. Part No.:
- B82462G4473M000
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 750mA | |
| Length | 6.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 340mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | B82462-G4 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Height | 3mm | |
| Standards/Approvals | RoHS | |
| Depth | 6.3mm | |
| Termination Style | Solder | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 750mA | ||
Length 6.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 340mΩ | ||
Minimum Operating Temperature -55°C | ||
Series B82462-G4 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Height 3mm | ||
Standards/Approvals RoHS | ||
Depth 6.3mm | ||
Termination Style Solder | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||

B82462-G4 Series Magnetically Shielded Wire Wound Chokes
SMT size 6 x 6 mm
Ferrite core construction
Magnetically shielded
Winding enamel copper wire
Wide operating temperature -55°C → +125°C
Suitable for reflow soldering
Applications in filtering of power supplies
