TDK, B82462-G4 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 850 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 2500 units)*

MYR10,205.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2500 - 2500MYR4.082MYR10,205.00-
5000 - 7500MYR3.992MYR9,980.002%
10000 +MYR3.918MYR9,795.004%

*price indicative

RS Stock No.:
167-8491
Mfr. Part No.:
B82462G4333M000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

33μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

850mA

Length

6.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

230mΩ

Maximum Operating Temperature

150°C

Series

B82462-G4

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Depth

6.3mm

Height

3mm

Core Material

Ferrite

Termination Style

Solder

Maximum Self Resonant Frequency

16MHz

Moulded

Yes

Inductor Construction

Wirewound

B82462-G4 Series Magnetically Shielded Wire Wound Chokes


SMT size 6 x 6 mm

Ferrite core construction

Magnetically shielded

Winding enamel copper wire

Wide operating temperature -55°C → +125°C

Suitable for reflow soldering

Applications in filtering of power supplies

Epcos Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy