Wurth Elektronik, WE-CHSA, 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH ±20 % 7.1 A Idc
- RS Stock No.:
- 248-8209
- Distrelec Article No.:
- 302-84-555
- Mfr. Part No.:
- 78433290820
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save MYR13.00
View bulk pricing optionsSubtotal (1 unit)*
MYR17.45
FREE delivery for orders over RM 150.00
- Final 193 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR17.45 | - |
| 10 - 19 | MYR16.15 | MYR13.00 |
| 20 - 49 | MYR14.95 | MYR50.00 |
| 50 - 99 | MYR13.85 | MYR180.00 |
| 100 + | MYR12.83 | MYR462.00 |
*price indicative
- RS Stock No.:
- 248-8209
- Distrelec Article No.:
- 302-84-555
- Mfr. Part No.:
- 78433290820
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 7.1A | |
| Package/Case | 1212 | |
| Packaging | Tape & Reel | |
| Length | 12.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 21.5mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-CHSA | |
| Termination Style | Surface Mount | |
| Depth | 11.75mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B | |
| Height | 11.75mm | |
| Core Material | Magnetic Iron Alloy | |
| Maximum Self Resonant Frequency | 32MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 7.1A | ||
Package/Case 1212 | ||
Packaging Tape & Reel | ||
Length 12.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 21.5mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series WE-CHSA | ||
Termination Style Surface Mount | ||
Depth 11.75mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B | ||
Height 11.75mm | ||
Core Material Magnetic Iron Alloy | ||
Maximum Self Resonant Frequency 32MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH ±20 % 7.1 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.4 μH ±20 % 13.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.1 μH ±20 % 9.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.2 μH ±20 % 8.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 7.5 μH ±20 % 7.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.6 μH ±20 % 12.2 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2 μH ±20 % 16.2 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 15 μH ±20 % 5.4 A Idc
