Wurth Elektronik, WE-CHSA, 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2 μH ±20 % 16.2 A Idc
- RS Stock No.:
- 248-8197
- Distrelec Article No.:
- 302-84-549
- Mfr. Part No.:
- 78433290200
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
MYR16.92
FREE delivery for orders over RM 150.00
- Final 87 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 - 9 | MYR16.92 |
| 10 - 19 | MYR16.41 |
| 20 - 49 | MYR15.75 |
| 50 - 99 | MYR14.96 |
| 100 + | MYR14.06 |
*price indicative
- RS Stock No.:
- 248-8197
- Distrelec Article No.:
- 302-84-549
- Mfr. Part No.:
- 78433290200
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2μH | |
| Maximum DC Current | 16.2A | |
| Package/Case | 1212 | |
| Packaging | Tape & Reel | |
| Length | 12.2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 4.7mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | WE-CHSA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B | |
| Core Material | Magnetic Iron Alloy | |
| Height | 11.75mm | |
| Depth | 11.75mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 64MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 2μH | ||
Maximum DC Current 16.2A | ||
Package/Case 1212 | ||
Packaging Tape & Reel | ||
Length 12.2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 4.7mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series WE-CHSA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B | ||
Core Material Magnetic Iron Alloy | ||
Height 11.75mm | ||
Depth 11.75mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 64MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2 μH ±20 % 16.2 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.4 μH ±20 % 13.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 5.1 μH ±20 % 9.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.2 μH ±20 % 8.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 7.5 μH ±20 % 7.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.6 μH ±20 % 12.2 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 15 μH ±20 % 5.4 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH ±20 % 7.1 A Idc
