Bourns, SRP1580CA, 1580 Shielded Power Inductor with a Metal Alloy Powder Core, 5.3 μH ±20 % 26 A Idc Q:30
- RS Stock No.:
- 247-6102
- Mfr. Part No.:
- SRP1580CA-5R3M
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR22.42
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR22.42 |
| 10 - 19 | MYR20.75 |
| 20 - 49 | MYR19.21 |
| 50 - 99 | MYR17.78 |
| 100 + | MYR16.46 |
*price indicative
- RS Stock No.:
- 247-6102
- Mfr. Part No.:
- SRP1580CA-5R3M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 5.3μH | |
| Maximum DC Current | 26A | |
| Package/Case | 1580 | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 5.34mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP1580CA | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Metal Alloy Powder | |
| Height | 7.7mm | |
| Depth | 15.5mm | |
| Maximum Self Resonant Frequency | 12MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 5.3μH | ||
Maximum DC Current 26A | ||
Package/Case 1580 | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 5.34mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SRP1580CA | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Core Material Metal Alloy Powder | ||
Height 7.7mm | ||
Depth 15.5mm | ||
Maximum Self Resonant Frequency 12MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- CN
The Bourns SRP1580CA series power inductors are manufactured with a flat wire and a metal alloy powder core featuring low DC resistance, low buzz noise, and shielded construction for low magnetic field radiation. It has 5.3 μH inductance and 26 A rated current.
Low buzz noise
Operating temperature is -55 °C to 155 °C
Halogen free
RoHS compliant
Related links
- Bourns 1580 Shielded Power Inductor with a Metal Alloy Powder Core, 5.3 μH ±20 % 26 A Idc Q:30
- Bourns 1580 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 58 A Idc Q:30
- Bourns 1580 Shielded Power Inductor with a Metal Alloy Powder Core, 2 μH ±20 % 40 A Idc Q:30
- Bourns 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 13.2 A Idc Q:30
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 150 nH ±30 % 44 A Idc Q:10
- Bourns 1265 Shielded Power Inductor with a Carbonyl Powder Core, 1.5 μH 20 % 27 A Idc Q:30
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 150 nH ±30 % 30 A Idc Q:8
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 17 A Idc Q:20
