Bourns, SRP4020FA, 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 13.2 A Idc Q:30
- RS Stock No.:
- 466-263
- Mfr. Part No.:
- SRP4020FA-R47M
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR10.46
FREE delivery for orders over RM 150.00
In Stock
- 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 18 | MYR5.23 | MYR10.46 |
| 20 - 48 | MYR4.405 | MYR8.81 |
| 50 - 198 | MYR2.75 | MYR5.50 |
| 200 - 998 | MYR2.68 | MYR5.36 |
| 1000 + | MYR2.615 | MYR5.23 |
*price indicative
- RS Stock No.:
- 466-263
- Mfr. Part No.:
- SRP4020FA-R47M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 470nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 13.2A | |
| Package/Case | 4020 | |
| Packaging | 3000 pcs/13 in Reel | |
| Length | 4.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 57.2mΩ | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP4020FA | |
| Standards/Approvals | RoHS Compliant | |
| Core Material | Metal Alloy Powder | |
| Diameter | 4.1mm | |
| Depth | 4.1mm | |
| Height | 4.1mm | |
| Maximum Self Resonant Frequency | 90MHz | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 470nH | ||
Product Type Power Inductor | ||
Maximum DC Current 13.2A | ||
Package/Case 4020 | ||
Packaging 3000 pcs/13 in Reel | ||
Length 4.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 57.2mΩ | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Series SRP4020FA | ||
Standards/Approvals RoHS Compliant | ||
Core Material Metal Alloy Powder | ||
Diameter 4.1mm | ||
Depth 4.1mm | ||
Height 4.1mm | ||
Maximum Self Resonant Frequency 90MHz | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 30 | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors feature a shielded construction to reduce electromagnetic interference. They use a metal alloy powder core for high saturation current handling and flat wire design for improved efficiency. These inductors are ideal for applications that require compact, high performance power management with minimal noise.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 11 A Idc Q:20
- Bourns 4020 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 8 A Idc Q:15
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 22 A Idc Q:10
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 34 A Idc Q:15
- Bourns 2512 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 4.6 A Idc Q:39
- Bourns 1038 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 32 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 18 A Idc Q:8
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 470 nH Shielded Construction
