Wurth Elektronik, WE-KI, 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1.5 μH ±5 % 160 mA Idc
- RS Stock No.:
- 245-8319
- Distrelec Article No.:
- 304-41-020
- Mfr. Part No.:
- 7447603150A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR17.12
FREE delivery for orders over RM 150.00
- Plus 3,420 unit(s) shipping from 23 November 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | MYR1.712 | MYR17.12 | - |
| 50 - 90 | MYR1.586 | MYR15.86 | 7% |
| 100 - 490 | MYR1.468 | MYR14.68 | 14% |
| 500 - 990 | MYR1.358 | MYR13.58 | 20% |
| 1000 + | MYR1.257 | MYR12.57 | 26% |
*price indicative
- RS Stock No.:
- 245-8319
- Distrelec Article No.:
- 304-41-020
- Mfr. Part No.:
- 7447603150A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 160mA | |
| Package/Case | 0805 | |
| Length | 2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 5.88Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Series | WE-KI | |
| Depth | 1.2mm | |
| Core Material | Ceramic | |
| Height | 1.2mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Minimum Quality Factor | 18 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 160mA | ||
Package/Case 0805 | ||
Length 2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 5.88Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Series WE-KI | ||
Depth 1.2mm | ||
Core Material Ceramic | ||
Height 1.2mm | ||
Termination Style Surface Mount | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Inductor Construction Wirewound | ||
Moulded No | ||
Minimum Quality Factor 18 | ||
- COO (Country of Origin):
- MY
Related links
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1.5 μH ±5 % 160 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1.2 μH ±5 % 160 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1.8 μH ±5 % 140 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1 μH ±5 % 180 mA Idc Q:20
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 2.2 μH 800 mA Idc Q:50
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 620 nH ±5 % 230 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 560 nH ±5 % 230 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 680 nH ±5 % 400 mA Idc
