Wurth Elektronik, WE-KI, 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1.2 μH ±5 % 160 mA Idc
- RS Stock No.:
- 245-8317
- Distrelec Article No.:
- 304-41-019
- Mfr. Part No.:
- 7447603120A
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save MYR6.70
View bulk pricing optionsSubtotal (1 tape of 10 units)*
MYR18.15
FREE delivery for orders over RM 150.00
- 3,610 unit(s) ready to ship from another location
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 40 | MYR1.815 | MYR18.15 | - |
| 50 - 90 | MYR1.681 | MYR16.81 | MYR6.70 |
| 100 - 490 | MYR1.556 | MYR15.56 | MYR25.90 |
| 500 - 990 | MYR1.44 | MYR14.40 | MYR187.50 |
| 1000 + | MYR1.333 | MYR13.33 | MYR482.00 |
*price indicative
- RS Stock No.:
- 245-8317
- Distrelec Article No.:
- 304-41-019
- Mfr. Part No.:
- 7447603120A
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 160mA | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Length | 2mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 3.2Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Depth | 1.2mm | |
| Termination Style | Surface Mount | |
| Core Material | Ceramic | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | |
| Minimum Quality Factor | 18 | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 160mA | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Length 2mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 3.2Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Depth 1.2mm | ||
Termination Style Surface Mount | ||
Core Material Ceramic | ||
Height 1.2mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B, IEC 61249-2-21 | ||
Minimum Quality Factor 18 | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- MY
Related links
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1.2 μH ±5 % 160 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1.5 μH ±5 % 160 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1.8 μH ±5 % 140 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 1 μH ±5 % 180 mA Idc Q:20
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 620 nH ±5 % 230 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 2.2 μH 800 mA Idc Q:50
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 560 nH ±5 % 230 mA Idc
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 680 nH ±5 % 400 mA Idc
