Wurth Elektronik, WE-HCM, 4030 Shielded Surface Mount Inductor with a Ferrite Core, 30 nH ±15 % 27 A Idc
- RS Stock No.:
- 227-8168
- Distrelec Article No.:
- 304-31-769
- Mfr. Part No.:
- 744340300030
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 50 more to save MYR75.50
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR43.85
FREE delivery for orders over RM 150.00
- Plus 140 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR8.77 | MYR43.85 | - |
| 50 - 495 | MYR7.26 | MYR36.30 | MYR75.50 |
| 500 - 2495 | MYR6.618 | MYR33.09 | MYR1,076.00 |
| 2500 - 4995 | MYR5.748 | MYR28.74 | MYR7,555.00 |
| 5000 + | MYR5.636 | MYR28.18 | MYR15,670.00 |
*price indicative
- RS Stock No.:
- 227-8168
- Distrelec Article No.:
- 304-31-769
- Mfr. Part No.:
- 744340300030
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 30nH | |
| Maximum DC Current | 27A | |
| Package/Case | 4030 | |
| Length | 4.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.27mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | WE-HCM | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±15 % | |
| Depth | 3mm | |
| Standards/Approvals | IEC 62024-2-2020, RoHS | |
| Core Material | Ferrite | |
| Height | 3mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 170MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 30nH | ||
Maximum DC Current 27A | ||
Package/Case 4030 | ||
Length 4.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.27mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series WE-HCM | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±15 % | ||
Depth 3mm | ||
Standards/Approvals IEC 62024-2-2020, RoHS | ||
Core Material Ferrite | ||
Height 3mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 170MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 30 nH ±15 % 27 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 25 nH ±15 % 27 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 55 nH ±15 % 27 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 75 nH ±15 % 27 A Idc
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Ferrite Core, 100 nH ±15 % 27 A Idc
- Wurth Elektronik 4012 Shielded Surface Mount Inductor with a Polystyrene Core, 68 nH Shielded ±30 % 27 A Idc
- Abracon 4030 Shielded Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1.11 A Idc
- Vishay 3232 Shielded Surface Mount Inductor 470 nH ±20 % 27 A Idc
