Wurth Elektronik, WE-HCM, 5030 Shielded Surface Mount Inductor with a Ferrite Core, 100 nH ±15 % 27 A Idc
- RS Stock No.:
- 227-8178
- Distrelec Article No.:
- 302-16-280
- Mfr. Part No.:
- 74435030010
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR13.10
FREE delivery for orders over RM 150.00
In Stock
- Plus 167 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR13.10 |
| 10 - 99 | MYR12.07 |
| 100 - 499 | MYR9.93 |
| 500 - 999 | MYR8.90 |
| 1000 + | MYR8.28 |
*price indicative
- RS Stock No.:
- 227-8178
- Distrelec Article No.:
- 302-16-280
- Mfr. Part No.:
- 74435030010
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 27A | |
| Package/Case | 5030 | |
| Packaging | Tape & Reel | |
| Length | 5.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.31mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±15 % | |
| Series | WE-HCM | |
| Depth | 3mm | |
| Termination Style | Surface Mount | |
| Height | 3mm | |
| Standards/Approvals | IEC 62024-2-2020, RoHS | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 83MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 27A | ||
Package/Case 5030 | ||
Packaging Tape & Reel | ||
Length 5.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.31mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±15 % | ||
Series WE-HCM | ||
Depth 3mm | ||
Termination Style Surface Mount | ||
Height 3mm | ||
Standards/Approvals IEC 62024-2-2020, RoHS | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 83MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-HCM SMT high current flat wire inductor can be used in multiphase switching regulator, CPU/RAM power supply, power PC and filter application. It has μH inductance.
Magnetically shielded
Extremely low DCR
Lowest core losses
Related links
- Wurth Elektronik 5030 Shielded Surface Mount Inductor with a Ferrite Core, 100 nH ±15 % 27 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 30 nH ±15 % 27 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 25 nH ±15 % 27 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 55 nH ±15 % 27 A Idc
- Wurth Elektronik 4030 Shielded Surface Mount Inductor with a Ferrite Core, 75 nH ±15 % 27 A Idc
- Wurth Elektronik 4035 Shielded Surface Mount Inductor with a Ferrite Core, 100 nH ±20 % 29 A Idc
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 100 nH
- Bourns 5030 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH 8.5 A Idc
