TDK, CLF6045NI-D, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.8 A Idc
- RS Stock No.:
- 185-8345
- Mfr. Part No.:
- B82562N4223M000
- Manufacturer:
- TDK
This image is representative of the product range
Add 250 more to save MYR52.50
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR22.88
FREE delivery for orders over RM 150.00
- Shipping from 05 July 2027
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 245 | MYR4.576 | MYR22.88 | - |
| 250 - 495 | MYR4.366 | MYR21.83 | MYR52.50 |
| 500 + | MYR3.802 | MYR19.01 | MYR387.00 |
*price indicative
- RS Stock No.:
- 185-8345
- Mfr. Part No.:
- B82562N4223M000
- Manufacturer:
- TDK
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | 6045 | |
| Packaging | Tape & Reel | |
| Length | 6.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 75mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | CLF6045NI-D | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Diameter | 6mm | |
| Termination Style | Surface Mount | |
| Depth | 6mm | |
| Height | 4.5mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 1.8A | ||
Package/Case 6045 | ||
Packaging Tape & Reel | ||
Length 6.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 75mΩ | ||
Minimum Operating Temperature -55°C | ||
Series CLF6045NI-D | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Diameter 6mm | ||
Termination Style Surface Mount | ||
Depth 6mm | ||
Height 4.5mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- DE
Related links
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.8 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 490 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 μH ±30 % 4.5 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 410 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 720 mA Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.6 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 1.1 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±30 % 3.3 A Idc
