TDK, CLF6045NI-D, 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.8 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save MYR114.00

View bulk pricing options

Subtotal (1 reel of 1000 units)*

MYR2,575.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
1000 - 1000MYR2.575MYR2,575.00-
2000 - 3000MYR2.518MYR2,518.00MYR114.00
4000 +MYR2.472MYR2,472.00MYR412.00

*price indicative

RS Stock No.:
185-7959
Mfr. Part No.:
B82562N4223M000
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.8A

Package/Case

6045

Length

6.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

75mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

CLF6045NI-D

Core Material

Ferrite

Diameter

6mm

Depth

6mm

Standards/Approvals

RoHS

Height

4.5mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

100kHz

Inductor Construction

Shielded

High mechanical robustness

High rated current, low DC resistance

Temperature range up to +150 °C

Suitable for lead-free reflow soldering

Applications

DC/DC converters

Automotive electronics

Filtering of supply voltages

Coupling, decoupling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy