TDK, VLB, 12065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 200 nH ±20 % 67 A Idc
- RS Stock No.:
- 181-5206
- Mfr. Part No.:
- VLB12065HT-R20M
- Manufacturer:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 140 more to save MYR136.78
View bulk pricing optionsSubtotal (1 tape of 20 units)*
MYR308.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 120 | MYR15.40 | MYR308.00 | - |
| 140 - 240 | MYR14.423 | MYR288.46 | MYR136.78 |
| 260 + | MYR12.894 | MYR257.88 | MYR651.56 |
*price indicative
- RS Stock No.:
- 181-5206
- Mfr. Part No.:
- VLB12065HT-R20M
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 200nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 67A | |
| Package/Case | 12065 | |
| Length | 11.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 466μΩ | |
| Inductance Tolerance | ±20 % | |
| Series | VLB | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Height | 6.3mm | |
| Termination Style | Surface Mount | |
| Depth | 9.7mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 200nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 67A | ||
Package/Case 12065 | ||
Length 11.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 466μΩ | ||
Inductance Tolerance ±20 % | ||
Series VLB | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Height 6.3mm | ||
Termination Style Surface Mount | ||
Depth 9.7mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
High-current SMD inductor.
Low-profile design.
High output processing capacity: Minimal copper loss
High saturation current and low DC resistance.
High operating frequency: Up to 2MHz
Operating temperature range: –40 to +125°C (including self-temperature rise)
APPLICATION
Personal computers, servers (Voltage Regulator Modules, etc.)
Amusement equipment, AV equipment, etc.
Related links
- TDK 12065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 200 nH ±20 % 67 A Idc
- TDK 10050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 200 nH ±20/±30 % 37 A Idc
- TDK 7050 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 110 nH ±20 % 47 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 200 nH ±20 % 22 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 200 nH ±20 % 24 A Idc
- Wurth Elektronik 1111 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 200 nH Shielded ±15
- Bourns Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 200 nH Shielded Construction
- Vishay 200 nH 24 A Idc
