Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 200 nH ±20 % 22 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save MYR28.65

View bulk pricing options

Subtotal (1 unit)*

MYR190.53

Add to Basket
Select or type quantity
In Stock
  • Plus 47 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR190.53-
5 +MYR184.80MYR28.65

*price indicative

Packaging Options:
RS Stock No.:
485-279
Distrelec Article No.:
301-88-281
Mfr. Part No.:
744323020
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

200nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

22A

Packaging

Tape & Reel

Length

10.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

0.82mΩ

Minimum Operating Temperature

-40°C

Series

WE-HCI

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Depth

10.6mm

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Termination Style

Surface Mount

Height

2.6mm

Maximum Self Resonant Frequency

216MHz

Inductor Construction

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy