Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 760 nH ±20 % 15.5 A Idc
- RS Stock No.:
- 485-270
- Distrelec Article No.:
- 301-88-261
- Mfr. Part No.:
- 744314076
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR175.63
FREE delivery for orders over RM 150.00
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR175.63 |
| 5 + | MYR170.36 |
*price indicative
- RS Stock No.:
- 485-270
- Distrelec Article No.:
- 301-88-261
- Mfr. Part No.:
- 744314076
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 760nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 15.5A | |
| Length | 7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 2.25mΩ | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-HCI | |
| Inductance Tolerance | ±20 % | |
| Depth | 6.9mm | |
| Height | 5mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | (EC)1907/2006, 2011/65/EU&2015/863 | |
| Maximum Self Resonant Frequency | 200MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 760nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 15.5A | ||
Length 7mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 2.25mΩ | ||
Maximum Operating Temperature 150°C | ||
Series WE-HCI | ||
Inductance Tolerance ±20 % | ||
Depth 6.9mm | ||
Height 5mm | ||
Termination Style Surface Mount | ||
Standards/Approvals (EC)1907/2006, 2011/65/EU&2015/863 | ||
Maximum Self Resonant Frequency 200MHz | ||
Inductor Construction Shielded | ||
Related links
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 15.5 A Idc
- Bourns 3.3 μH 20 % 15.5 A Idc Q:20
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 15.5 A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 15.5 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 160 nH ±20 % 25 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 240 nH ±20 % 20 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 200 nH ±20 % 22 A Idc
- Wurth Elektronik 950 nH ±20 % 14 A Idc
