TDK, B82793 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 11 μH ±30 % 800 mA Idc
- RS Stock No.:
- 167-8235
- Mfr. Part No.:
- B82793C0113N201
- Manufacturer:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 3000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
MYR8,550.00
FREE delivery for orders over RM 150.00
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 1500 - 1500 | MYR5.70 | MYR8,550.00 | - |
| 3000 - 4500 | MYR5.575 | MYR8,362.50 | 2% |
| 6000 + | MYR5.472 | MYR8,208.00 | 3% |
*price indicative
- RS Stock No.:
- 167-8235
- Mfr. Part No.:
- B82793C0113N201
- Manufacturer:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 11μH | |
| Product Type | Surface Mount Common Mode Choke | |
| Maximum DC Current | 800mA | |
| Length | 9mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 80mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | B82793 | |
| Inductance Tolerance | ±30 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 6mm | |
| Height | 4.8mm | |
| Core Material | Ferrite | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 11μH | ||
Product Type Surface Mount Common Mode Choke | ||
Maximum DC Current 800mA | ||
Length 9mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 80mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series B82793 | ||
Inductance Tolerance ±30 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 6mm | ||
Height 4.8mm | ||
Core Material Ferrite | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Epcos B82793 Series SMD Common Mode Chokes
Current compensated ring core double choke with ferrite core suitable for industrial applications
B82793C versions have a bifilar winding suitable for suppression of asymmetric interference
B82793S versions have a sector winding suitable for suppression of both asymmetric interference (using LR) and symmetric interference (using LS) and can help to reduce high frequency EMC problems
Low component height
Flame retardant case to UL 94 V-0
Lead-free tinned terminals
Epcos SMD Common Mode Chokes
Related links
- TDK 11 μH ±30 % 800 mA Idc
- TDK 51 μH ±30 % 800 mA Idc
- TDK 25 μH ±30 % 800 mA Idc
- TDK 1 mH -30 to 50 % 700 mA Idc
- TDK 4.7 mH -30 to 50 % 400 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 50 μH ±30 % 800 mA Idc
- Bourns 0905 Shielded Surface Mount Common Mode Line Filter with a Ferrite Core, 1 mH ±50 % 800 mA Idc
- TDK 1812 Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 51 μH -30 to 50 % 200 mA Idc
