TDK, B82559A Shielded Surface Mount Inductor with a Ferrite Core, 7.9 μH ±7 % 26 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 240 units)*

MYR6,545.76

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
240 - 240MYR27.274MYR6,545.76
480 - 720MYR26.674MYR6,401.76
960 +MYR26.183MYR6,283.92

*price indicative

RS Stock No.:
167-0375
Mfr. Part No.:
B82559A6792A025
Manufacturer:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Inductance

7.9μH

Product Type

Surface Mount Inductor

Maximum DC Current

26A

Length

25.3mm

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

2mΩ

Maximum Operating Temperature

130°C

Series

B82559A

Inductance Tolerance

±7 %

Height

12.85mm

Core Material

Ferrite

Standards/Approvals

AEC-Q200

Depth

23.5mm

Maximum Self Resonant Frequency

1MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

B82559A Series Magnetically Shielded Wire Wound Chokes


TDK helically wound Eru Chokes are magnetically shielded high temperature ferrite core. These chokes are self - leaded construction and underbody termination. Featuring low DC resistance and a high rated current, These wirewound surface mount chokes are easily customised. AEC -Q200 qualified. Rated inductance 1.0 - 30 μH.Saturation current 10.1 A to 43 A.

Applications


DC-DC Convertors

POL Convertors

VRM Modules

Solar Convertors

Epcos Non Standard SMT Inductors (Chokes)


Approvals

AEC -Q200 qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy