Wurth Elektronik, WE-HCI, 1050 Shielded Power Inductor 0.47 μH ±20 % 26 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

MYR161.76

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4MYR161.76
5 +MYR156.89

*price indicative

Packaging Options:
RS Stock No.:
486-421
Distrelec Article No.:
301-88-345
Mfr. Part No.:
744355047
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

0.47μH

Maximum DC Current

26A

Package/Case

1050

Length

13mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum DC Resistance

0.9mΩ

Inductance Tolerance

±20 %

Series

WE-HCI

Maximum Operating Temperature

150°C

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Depth

12.8mm

Termination Style

Surface Mount

Height

4.7mm

Maximum Self Resonant Frequency

95MHz

Inductor Construction

Shielded

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy