Wurth Elektronik, WE-HCC, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 15.5 A Idc
- RS Stock No.:
- 163-4930
- Mfr. Part No.:
- 7443320470
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 300 units)*
MYR2,627.40
FREE delivery for orders over RM 150.00
- Plus 300 unit(s) shipping from 09 November 2026
Units | Per Unit | Per Reel* |
|---|---|---|
| 300 - 300 | MYR8.758 | MYR2,627.40 |
| 600 - 900 | MYR8.565 | MYR2,569.50 |
| 1200 + | MYR8.408 | MYR2,522.40 |
*price indicative
- RS Stock No.:
- 163-4930
- Mfr. Part No.:
- 7443320470
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 15.5A | |
| Package/Case | 1210 | |
| Length | 12.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 6.35mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | WE-HCC | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013, RoHS | |
| Termination Style | Surface Mount | |
| Depth | 11.4mm | |
| Height | 9.5mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 43MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 15.5A | ||
Package/Case 1210 | ||
Length 12.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 6.35mΩ | ||
Inductance Tolerance ±20 % | ||
Series WE-HCC | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, JEDEC JS709B, IPC/JEDEC J-STD-020E, IEC 61249-2-21, IEC 60286-3:2013, RoHS | ||
Termination Style Surface Mount | ||
Depth 11.4mm | ||
Height 9.5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 43MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-HCC Series Magnetically Shielded Wire Wound Inductors
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 15.5 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 9 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.2 μH ±20 % 11.5 A Idc
- Wurth Elektronik 8070 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 16.5 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 9 A Idc
- Wurth Elektronik 1090 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 13 A Idc
- Wurth Elektronik 2.2 μH ±20 % 16 A Idc
- Wurth Elektronik, WE-HCI Shielded Wirewound Surface Mount Inductor 760 nH ±20 % 15.5 A Idc
