Wurth Elektronik, WE-LQS, 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 480 mA Idc
- RS Stock No.:
- 135-4539
- Mfr. Part No.:
- 74404086102
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 700 units)*
MYR2,575.30
FREE delivery for orders over RM 150.00
- Shipping from 22 March 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 700 + | MYR3.679 | MYR2,575.30 |
*price indicative
- RS Stock No.:
- 135-4539
- Mfr. Part No.:
- 74404086102
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 480mA | |
| Package/Case | 8065 | |
| Packaging | Tape & Reel | |
| Length | 8mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 2.35Ω | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LQS | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite | |
| Height | 6.5mm | |
| Depth | 8mm | |
| Maximum Self Resonant Frequency | 1.39MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 480mA | ||
Package/Case 8065 | ||
Packaging Tape & Reel | ||
Length 8mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 2.35Ω | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LQS | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Core Material Ferrite | ||
Height 6.5mm | ||
Depth 8mm | ||
Maximum Self Resonant Frequency 1.39MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-LQS Series Magnetically Shielded Power Inductors
Applications
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 480 mA Idc
- TDK 1.5 mH ±20 % 480 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 310 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±20 % 130 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 mH ±20 % 240 mA Idc
- Wurth Elektronik 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 mH ±20 % 140 mA Idc
- Wurth Elektronik 1030 Shielded Wirewound Surface Mount Inductor 330 μH ±20 % 480 mA Idc
- Wurth Elektronik 3012 Shielded Surface Mount Inductor with a Iron Core, 47 μH Semi Shielded ±20 % 480 mA Idc
