Wurth Elektronik, WE-LQS, 8065 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 mH ±20 % 310 mA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 700 units)*

MYR2,370.90

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
700 - 700MYR3.387MYR2,370.90
1400 +MYR3.285MYR2,299.50

*price indicative

RS Stock No.:
135-4542
Mfr. Part No.:
74404086222
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.2mH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

310mA

Package/Case

8065

Packaging

Tape & Reel

Length

8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

5Ω

Maximum Operating Temperature

125°C

Series

WE-LQS

Inductance Tolerance

±20 %

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Depth

8mm

Height

6.5mm

Maximum Self Resonant Frequency

924kHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

WE-LQS Series Magnetically Shielded Power Inductors


Wurth Elektronic LQ-S power inductors feature a robust, Compact design and can manage 1.7 times more current than the unshielded equivalent. They act as integrated DC/DC converters and the larger sizes can be used in shock resisting circuits. Suitable uses for these power inductors include switching controllers that require high efficiency and portable power applications including PDAs, smartphones, digital cameras and TVs.

Applications


Magnetically shielded

Low RDC

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy