Wurth Elektronik, WE-MXGA, 4020 Unshielded Power Inductor 0.65 μH Surface Mount Power Inductors 30% 15.2 A Idc
- RS Stock No.:
- 905-893
- Mfr. Part No.:
- 78438440200065
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR41.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR8.28 | MYR41.40 |
| 50 - 245 | MYR7.29 | MYR36.45 |
| 250 - 495 | MYR6.538 | MYR32.69 |
| 500 + | MYR4.748 | MYR23.74 |
*price indicative
- RS Stock No.:
- 905-893
- Mfr. Part No.:
- 78438440200065
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.65μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 15.2A | |
| Package/Case | 4020 | |
| Packaging | Tape & Reel | |
| Length | 4.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Maximum DC Resistance | 5.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MXGA | |
| Inductance Tolerance | 30% | |
| Termination Style | SMD | |
| Standards/Approvals | RoHS | |
| Height | 2.1mm | |
| Depth | 4.1mm | |
| Maximum Self Resonant Frequency | 80MHz | |
| Inductor Construction | Surface Mount Power Inductors | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.65μH | ||
Product Type Power Inductor | ||
Maximum DC Current 15.2A | ||
Package/Case 4020 | ||
Packaging Tape & Reel | ||
Length 4.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Maximum DC Resistance 5.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series WE-MXGA | ||
Inductance Tolerance 30% | ||
Termination Style SMD | ||
Standards/Approvals RoHS | ||
Height 2.1mm | ||
Depth 4.1mm | ||
Maximum Self Resonant Frequency 80MHz | ||
Inductor Construction Surface Mount Power Inductors | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik SMT Power Inductor is a highly efficient component designed for energy storage and management in electronic circuits, ensuring optimal performance under specific electrical conditions.
Low DC resistance of 4.8 mΩ typical ensures efficient current flow
Solder resist properties tested under specific conditions for reliable assembly
Rated current handling up to 15.2 A maximum enhances device longevity
Operating temperature range from -40 °C to +125 °C allows broad environmental use
Related links
- Wurth Elektronik 4020 Unshielded Power Inductor 0.4 μH Surface Mount Power Inductors 30% 16.9 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 0.3 μH Surface Mount Power Inductors 30% 23.2 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 0.16 μH Surface Mount Power Inductors 30% 24.2 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 1.2 μH Surface Mount Power Inductors 20% 11 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 3.3 μH Surface Mount Power Inductors 20% 6.1 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 2.2 μH Surface Mount Power Inductors 20% 7.8 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 1.8 μH Surface Mount Power Inductors 20% 9.5 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 1.5 μH Surface Mount Power Inductors 20% 10.3 A Idc
