Wurth Elektronik, WE-MXGA, 4020 Unshielded Power Inductor 0.16 μH Surface Mount Power Inductors 30% 24.2 A Idc
- RS Stock No.:
- 905-890
- Mfr. Part No.:
- 78438440200016
- Manufacturer:
- Wurth Elektronik
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save MYR49.50
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR41.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR8.28 | MYR41.40 | - |
| 50 - 245 | MYR7.29 | MYR36.45 | MYR49.50 |
| 250 - 495 | MYR6.538 | MYR32.69 | MYR435.50 |
| 500 + | MYR4.748 | MYR23.74 | MYR1,766.00 |
*price indicative
- RS Stock No.:
- 905-890
- Mfr. Part No.:
- 78438440200016
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 0.16μH | |
| Maximum DC Current | 24.2A | |
| Package/Case | 4020 | |
| Length | 4.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.7mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MXGA | |
| Inductance Tolerance | 30% | |
| Termination Style | SMD | |
| Height | 2.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 4.1mm | |
| Maximum Self Resonant Frequency | 197MHz | |
| Inductor Construction | Surface Mount Power Inductors | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 0.16μH | ||
Maximum DC Current 24.2A | ||
Package/Case 4020 | ||
Length 4.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.7mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series WE-MXGA | ||
Inductance Tolerance 30% | ||
Termination Style SMD | ||
Height 2.1mm | ||
Standards/Approvals RoHS | ||
Depth 4.1mm | ||
Maximum Self Resonant Frequency 197MHz | ||
Inductor Construction Surface Mount Power Inductors | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik Power inductor is designed for high efficiency in electronic applications, ensuring reliable performance in demanding environments. It is an SMT component Ideal for power management in various devices.
Rated current of up to 24.2 A max with a low DC resistance of 1.5 mΩ
Self-resonant frequency is 197 MHz, providing high-frequency performance
Operating temperature range extends from -40 °C to +125 °C
Compliant with RoHS and REACh approvals, ensuring environmental safety
Related links
- Wurth Elektronik 4020 Unshielded Power Inductor 0.4 μH Surface Mount Power Inductors 30% 16.9 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 0.3 μH Surface Mount Power Inductors 30% 23.2 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 0.65 μH Surface Mount Power Inductors 30% 15.2 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 1.2 μH Surface Mount Power Inductors 20% 11 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 3.3 μH Surface Mount Power Inductors 20% 6.1 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 2.2 μH Surface Mount Power Inductors 20% 7.8 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 1.8 μH Surface Mount Power Inductors 20% 9.5 A Idc
- Wurth Elektronik 4020 Unshielded Power Inductor 1.5 μH Surface Mount Power Inductors 20% 10.3 A Idc
