Murata, LQP, SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 400 mA Idc

N

This image is representative of the product range

Get a bulk buy discount

Add 75000 more to save 5%

View bulk pricing options

Subtotal (1 reel of 15000 units)*

MYR810.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
15000 - 60000MYR0.054MYR810.00-
75000 +MYR0.051MYR765.005%

*price indicative

RS Stock No.:
887-053
Mfr. Part No.:
LQP03TN3N9B02D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.9nH

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

400mA

Sub Type

Inductor Type

Package/Case

SMD

Packaging

Tape

Length

3mm

Automotive Standard

No

Shielding

Unshielded

Pin Count

2

Maximum DC Resistance

0.3Ω

Minimum Operating Temperature

-55°C

Inductance Tolerance

±0.1

Maximum Operating Temperature

125°C

Series

LQP

Termination Style

Surface Mount

Depth

300μm

Core Material

Ceramic

Maximum Self Resonant Frequency

7900MHz

Inductor Construction

Multilayer

COO (Country of Origin):
JP
The Murata chip inductor designed for reliable performance in a range of electronic applications. Its Compact form factor and consistent inductance values make it Ideal for enhancing circuit efficiency and functionality.

Operating temperature range of -55°C to +125°C for versatile application environments

Self-resonant frequency that optimises performance at DC rated 3.9 MHz

Maintains a low nominal DC resistance, enhancing energy efficiency

Supplied in bulk packaging, ensuring easy handling during assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy