Murata, LQG, SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5% 400 mA Idc
- RS Stock No.:
- 887-039
- Mfr. Part No.:
- LQG15HN15NJ02D
- Manufacturer:
- Murata
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
MYR380.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 10000 - 40000 | MYR0.038 | MYR380.00 |
| 50000 + | MYR0.036 | MYR360.00 |
*price indicative
- RS Stock No.:
- 887-039
- Mfr. Part No.:
- LQG15HN15NJ02D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 15nH | |
| Sub Type | Inductor Type | |
| Maximum DC Current | 400mA | |
| Package/Case | SMD | |
| Length | 15mm | |
| Packaging | Tape | |
| Automotive Standard | No | |
| Shielding | Unshielded | |
| Maximum DC Resistance | 0.45Ω | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±5% | |
| Maximum Operating Temperature | 125°C | |
| Series | LQG | |
| Depth | 500μm | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 2300MHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 15nH | ||
Sub Type Inductor Type | ||
Maximum DC Current 400mA | ||
Package/Case SMD | ||
Length 15mm | ||
Packaging Tape | ||
Automotive Standard No | ||
Shielding Unshielded | ||
Maximum DC Resistance 0.45Ω | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±5% | ||
Maximum Operating Temperature 125°C | ||
Series LQG | ||
Depth 500μm | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 2300MHz | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
The Murata chip inductor offers reliable inductance performance for various electronic applications. Its primary function is to provide efficient energy storage and conversion, ensuring stability in signal processing and power management.
Operating temperature range of -55°C to +125°C ensures versatility in diverse environments
Meets chapter 3 ratings for Q factor, offering optimal performance in RF applications
Low DC resistance enhances efficiency and reduces power loss during operation
Compact dimensions support easy integration into space-constrained designs
Related links
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5% 400 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±5% 400 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 750 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.3 700 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer ±0.3 900 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 400 mA Idc
- Murata 0402 Unshielded Surface Mount Inductor 15 nH Multilayer 5 % 450 mA Idc Q:8
- Murata 0402 Unshielded Multilayer Surface Mount Inductor 180 nH ±5 % 130 mA Idc Q:8
