Murata, LQG, SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.3 700 mA Idc
- RS Stock No.:
- 887-044
- Mfr. Part No.:
- LQG15HS4N7S02D
- Manufacturer:
- Murata
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
MYR0.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 2 + | MYR0.065 | MYR0.13 |
*price indicative
- RS Stock No.:
- 887-044
- Mfr. Part No.:
- LQG15HS4N7S02D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.7nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Sub Type | Inductor Type | |
| Maximum DC Current | 700mA | |
| Package/Case | SMD | |
| Packaging | Tape | |
| Length | 15mm | |
| Automotive Standard | No | |
| Shielding | Unshielded | |
| Maximum DC Resistance | 0.16Ω | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±0.3 | |
| Series | LQG | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Depth | 500μm | |
| Maximum Self Resonant Frequency | 6000MHz | |
| Inductor Construction | Multilayer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.7nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Sub Type Inductor Type | ||
Maximum DC Current 700mA | ||
Package/Case SMD | ||
Packaging Tape | ||
Length 15mm | ||
Automotive Standard No | ||
Shielding Unshielded | ||
Maximum DC Resistance 0.16Ω | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±0.3 | ||
Series LQG | ||
Maximum Operating Temperature 125°C | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Depth 500μm | ||
Maximum Self Resonant Frequency 6000MHz | ||
Inductor Construction Multilayer | ||
- COO (Country of Origin):
- JP
The Murata chip inductor offers enhanced performance for demanding applications, providing reliability in power and industrial equipment. This component designed to ensure optimal functionality in various electronic circuits of Advanced systems.
Operating temperature range from -55°C to +125°C ensures versatility
High self-resonant frequency enhances efficiency in applications
Rated current of 700 mA enables effective energy management
Low DC resistance contributes to improved overall performance
Related links
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.3 700 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 2 nH Multilayer ±0.3 900 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 750 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 12 nH Multilayer ±5% 400 mA Idc
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±5% 400 mA Idc
- Murata 0402 Unshielded Surface Mount Inductor 2.7 nH Multilayer 0.3 nH 800 mA Idc Q:8
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 4.7 nH Multilayer ±0.3
- Murata SMD Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 3.9 nH Multilayer ±0.1 400 mA Idc
