Vishay, IFDC2020CZ 100 μH 20% 420 mA Idc
- RS Stock No.:
- 697-513
- Mfr. Part No.:
- IFDC2020CZER101M
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR8.00
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR2.41
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,970 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | MYR2.41 | - |
| 25 - 99 | MYR2.09 | MYR8.00 |
| 100 - 499 | MYR1.50 | MYR91.00 |
| 500 + | MYR1.17 | MYR620.00 |
*price indicative
- RS Stock No.:
- 697-513
- Mfr. Part No.:
- IFDC2020CZER101M
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 100μH | |
| Maximum DC Current | 420mA | |
| Length | 6mm | |
| Maximum DC Resistance | 520mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | IFDC2020CZ | |
| Inductance Tolerance | 20% | |
| Maximum Operating Temperature | 105°C | |
| Depth | 6mm | |
| Height | 3mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 100μH | ||
Maximum DC Current 420mA | ||
Length 6mm | ||
Maximum DC Resistance 520mΩ | ||
Minimum Operating Temperature -40°C | ||
Series IFDC2020CZ | ||
Inductance Tolerance 20% | ||
Maximum Operating Temperature 105°C | ||
Depth 6mm | ||
Height 3mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Vishay Ferrite power inductor is engineered to deliver superior performance in Compact consumer electronics applications. It features a shielded drum core design that effectively reduces leakage flux, thus enhancing efficiency during power conversion processes. This low-profile SMD component measures just 6.0 mm x 6.0 mm x 3.0 mm, making it an Ideal choice for space-constrained environments. With inductance values ranging from 2.2 μH to 470 μH, it offers flexibility in power supply designs. Its robust construction ensures reliability at operating temperatures up to +105 °C, making it suitable for various demanding applications including DC/DC power supplies and noise suppression.
Shielded design reduces leakage flux for improved efficiency
Wide inductance range from 2.2 μH to 470 μH for diverse applications
Supports operating temperatures from -40 °C to +105 °C for reliability in harsh environments
Resistance to solder heat ensures durability during manufacturing processes
Ideal for both DC/DC power supplies and filtering applications
Low profile contributes to design flexibility in high-density layouts
Related links
- Vishay, IFDC2020CZ 10 μH 20% 1.3 A Idc
- Vishay, IFDC2020CZ 22 μH 20% 0.9 A Idc
- Wurth Elektronik 6.8 μH 0.42 A Idc Q:20
- Vishay, IFDC3030EZ 100 μH 20% 0.6 A Idc
- Vishay, IFDC5050JZ 100 μH 20% 2.5 A Idc
- Vishay 100 nH 43 A Idc
- Vishay EK Shielded Surface Mount Inductor 100 nH ±20 % 21 A Idc
- Vishay, IFDC-5050HZ 100 μH 30% 2.6 A Idc
