Vishay, IFDC2020CZ 10 μH 20% 1.3 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 13%

View bulk pricing options

Subtotal (1 tape of 1 unit)*

MYR2.41

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 24MYR2.41-
25 - 99MYR2.0913%
100 - 499MYR1.5037%
500 +MYR1.1751%

*price indicative

Packaging Options:
RS Stock No.:
697-511
Mfr. Part No.:
IFDC2020CZER100M
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

10μH

Maximum DC Current

1.3A

Length

6mm

Maximum DC Resistance

65mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

IFDC2020CZ

Inductance Tolerance

20%

Height

3mm

Standards/Approvals

RoHS Compliant

Depth

6mm

COO (Country of Origin):
CN
The Vishay Ferrite power inductor is engineered to deliver superior performance in Compact consumer electronics applications. It features a shielded drum core design that effectively reduces leakage flux, thus enhancing efficiency during power conversion processes. This low-profile SMD component measures just 6.0 mm x 6.0 mm x 3.0 mm, making it an Ideal choice for space-constrained environments. With inductance values ranging from 2.2 μH to 470 μH, it offers flexibility in power supply designs. Its robust construction ensures reliability at operating temperatures up to +105 °C, making it suitable for various demanding applications including DC/DC power supplies and noise suppression.

Shielded design reduces leakage flux for improved efficiency

Wide inductance range from 2.2 μH to 470 μH for diverse applications

Supports operating temperatures from -40 °C to +105 °C for reliability in harsh environments

Resistance to solder heat ensures durability during manufacturing processes

Ideal for both DC/DC power supplies and filtering applications

Low profile contributes to design flexibility in high-density layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy