Vishay, IDCP3020-01 10 μH 20% 2.3 A Idc
- RS Stock No.:
- 697-465
- Mfr. Part No.:
- IDCP3020ER100M01
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save MYR5.00
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
MYR1.37
FREE delivery for orders over RM 150.00
In Stock
- Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | MYR1.37 | - |
| 25 - 99 | MYR1.17 | MYR5.00 |
| 100 - 499 | MYR0.85 | MYR52.00 |
| 500 + | MYR0.65 | MYR360.00 |
*price indicative
- RS Stock No.:
- 697-465
- Mfr. Part No.:
- IDCP3020ER100M01
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 10μH | |
| Maximum DC Current | 2.3A | |
| Length | 7.8mm | |
| Maximum DC Resistance | 78mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | IDCP3020-01 | |
| Inductance Tolerance | 20% | |
| Standards/Approvals | RoHS Compliant | |
| Height | 5.3mm | |
| Depth | 7mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 10μH | ||
Maximum DC Current 2.3A | ||
Length 7.8mm | ||
Maximum DC Resistance 78mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series IDCP3020-01 | ||
Inductance Tolerance 20% | ||
Standards/Approvals RoHS Compliant | ||
Height 5.3mm | ||
Depth 7mm | ||
- COO (Country of Origin):
- CN
The Vishay Ferrite power Inductor is designed for a variety of applications, notably in DC/DC power supplies and noise suppression systems. This inductor features a robust ferrite drum core construction that allows for efficient performance while maintaining a Compact footprint. With an inductance Value of 220 μH and a tolerance of ±10%, it is tailored to meet diverse needs while ensuring reliability in challenging environments. Engineered to operate within a temperature range of -40 °C to +105 °C, this inductor demonstrates resilience across various thermal conditions, making it suitable for high-performance electronic applications.
Operates effectively within a broad inductance range of 1 μH to 2200 μH
Suitable for temperatures between -40 °C and +105 °C, providing versatile application options
Resists solder heat up to 255 °C for 10 seconds, ensuring reliability through assembly processes
Designed for a wide application range, including power supplies and noise filtering
Related links
- Vishay, IDCP3020-01 1000 μH 10% 0.29 A Idc
- Vishay, IDCP3020-01 220 μH 10% 0.49 A Idc
- Vishay ER Shielded Surface Mount Inductor 2.2 μH ±20 % 2.3 A Idc
- Vishay, IFSC3232DB-02 22 μH 20% 2.3 A Idc
- Vishay EK Shielded Surface Mount Inductor 10 μH ±20 % 2.3 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.3 A Idc
- TE Connectivity 0650 Shielded Surface Mount Inductor 33 μH ±20 % 2.3 A Idc
- Wurth Elektronik 2323 Shielded Power Inductor with a Ferrite Core, 5.3 μH ±30 % 2.3 A Idc
