Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc

This image is representative of the product range

Subtotal (1 tray of 5 units)*

MYR3,428.82

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tray*
5 +MYR685.764MYR3,428.82

*price indicative

RS Stock No.:
672-052
Mfr. Part No.:
SGIHLP48FAB220M81P
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

22μH

Product Type

Inductor

Maximum DC Current

4.1A

Package/Case

Bulk

Length

12.19mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Series

SGIHLP

Maximum Operating Temperature

180°C

Inductance Tolerance

±20 %

Depth

12.29mm

Height

12.19mm

Core Material

Shielded

Moulded

No

Inductor Construction

Shielded

Non Compliant

COO (Country of Origin):
US
The Vishay Inductor specifically engineered for high-performance applications in power management systems. Designed to withstand extreme conditions, this inductor boasts a high-temperature rating of up to 180 °C, ensuring consistent performance regardless of operating environments. Its low profile and Compact design cater to space-constrained applications while delivering exceptional electrical characteristics.

Low profile design facilitates Compact placements in space-constrained applications

High transient current capability prevents saturation during operation

Lowest DCR per μH in its size category delivers maximum efficiency

Rated for 75 V operating voltage enhances performance in demanding environments

Maximum net weight of 4.5 g contributes to lightweight applications

Comprehensive electrical specifications ensure reliability across varying applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy