Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 7.2 A Idc
- RS Stock No.:
- 672-041
- Mfr. Part No.:
- SGIHLP41FAB4R7M81P
- Manufacturer:
- Vishay
This image is representative of the product range
Subtotal (1 tray of 5 units)*
MYR3,428.82
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tray* |
|---|---|---|
| 5 + | MYR685.764 | MYR3,428.82 |
*price indicative
- RS Stock No.:
- 672-041
- Mfr. Part No.:
- SGIHLP41FAB4R7M81P
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 7.2A | |
| Package/Case | Bulk | |
| Length | 10.29mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Series | SGIHLP | |
| Inductance Tolerance | ±20 % | |
| Core Material | Shielded | |
| Depth | 10.29mm | |
| Height | 254μm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 7.2A | ||
Package/Case Bulk | ||
Length 10.29mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Series SGIHLP | ||
Inductance Tolerance ±20 % | ||
Core Material Shielded | ||
Depth 10.29mm | ||
Height 254μm | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed specifically for demanding applications, ensuring reliable operation in challenging environments. With compliance to MIL-STD-981 standards, this inductor is suited for low profile, high current power supplies and converters, including those used in distributed power systems and solar panel power converters. Capable of operating at elevated temperatures up to 180 °C, it excels in high transient current scenarios, delivering superior performance with its shielded construction for reduced electromagnetic interference.
Shielded construction effectively suppresses noise and EMI
Lowest DCR/μH in its size category, enhancing energy efficiency
Robust design handles high transient currents, preventing saturation
Compact, low profile enables integration into space-constrained designs
Versatile applications include high current POL converters and solar power supplies
Electrical specifications support a wide range of current and inductance requirements
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 7.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 5.6 μH ±20 % 5.3 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 47 μH ±20 % 24 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 8.7 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 6.8 μH ±20 % 2.4 A Idc
