Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.12 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save MYR77.10

View bulk pricing options

Subtotal (1 tape of 10 units)*

MYR40.58

Add to Basket
Select or type quantity
In Stock
  • Plus 2,490 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
10 - 90MYR4.058MYR40.58-
100 - 490MYR3.287MYR32.87MYR77.10
500 - 990MYR2.516MYR25.16MYR771.00
1000 +MYR2.232MYR22.32MYR1,826.00

*price indicative

Packaging Options:
RS Stock No.:
565-202
Mfr. Part No.:
IHLP2020CZEK220M11
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

22μH

Product Type

Surface Mount Inductor

Maximum DC Current

2.12A

Package/Case

EK

Packaging

Tape & Reel

Length

0.22in

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

270mΩ

Maximum Operating Temperature

125°C

Series

IHLP

Inductance Tolerance

±20 %

Diameter

0.12in

Depth

0.12in

Termination Style

EK

Height

3mm

Standards/Approvals

RoHS

Core Material

Metal Composite

Maximum Self Resonant Frequency

10.7MHz

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction offers reliable performance in high-frequency applications up to 5.0 MHz. It features the lowest DCR per μH in its package size, ensuring minimal power loss. Designed to handle high transient current spikes without saturation. Ideal for Compact and efficient power conversion systems.

Ultra low buzz noise, due to composite construction

Excellent temperature stability for inductance and saturation

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy