Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 47 μH ±20 % 8.7 A Idc
- RS Stock No.:
- 565-127
- Mfr. Part No.:
- IHLP6767GZEK470M11
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 2)
MYR43.65
- RS Stock No.:
- 565-127
- Mfr. Part No.:
- IHLP6767GZEK470M11
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 47μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 8.7A | |
| Package/Case | EK | |
| Length | 0.68in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | EK | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS | |
| Depth | 0.28in | |
| Diameter | 0.28in | |
| Height | 7mm | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 47μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 8.7A | ||
Package/Case EK | ||
Length 0.68in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Termination Style EK | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS | ||
Depth 0.28in | ||
Diameter 0.28in | ||
Height 7mm | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction ensures minimal electromagnetic interference and consistent performance. Designed to handle high transient current spikes without saturation, it delivers reliable energy storage in dynamic power conditions. Ideal for compact, high-efficiency DC/DC converter applications.
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 47 μH ±20 % 8.7 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.7 μH ±20 % 4 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 13.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 15 μH ±20 % 1.9 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 14.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 5.5 A Idc

