Panasonic, M Shielded Wirewound Surface Mount Inductor with a Magnetic Iron Alloy Core, 22 μH ±20 % 8.8 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

MYR39.77

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
5 - 45MYR7.954MYR39.77
50 - 245MYR4.928MYR24.64
250 - 495MYR2.972MYR14.86
500 +MYR2.908MYR14.54

*price indicative

Packaging Options:
RS Stock No.:
548-922
Mfr. Part No.:
ETQP5M220YSC
Manufacturer:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

8.8A

Packaging

Taping

Length

5mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

112.20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

M

Inductance Tolerance

±20 %

Diameter

3mm

Standards/Approvals

AEC-Q200, RoHS

Core Material

Magnetic Iron Alloy

Height

5.6mm

Termination Style

10 x 10.9 x 5.6 mm

Depth

3mm

Inductor Construction

Shielded

COO (Country of Origin):
JP
The Panasonic Power inductors choke coil for automotive applications with excellent heat resistance and a compact low profile SMD design ensure high reliability and support high bias current.

Shielded construction

AEC-Q200 compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy