Wurth Elektronik, WE‑PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 680 μH 10 % 260 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR116.90

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR116.90-
5 +MYR113.402%

*price indicative

Packaging Options:
RS Stock No.:
487-106
Distrelec Article No.:
301-88-667
Mfr. Part No.:
74454268
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

680μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

260mA

Packaging

Tape & Reel

Length

12.7mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

2.3Ω

Minimum Operating Temperature

-40°C

Series

WE‑PD3

Inductance Tolerance

10 %

Maximum Operating Temperature

125°C

Height

5.2mm

Depth

10mm

Termination Style

Surface Mount

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Core Material

Ferrite

Maximum Self Resonant Frequency

2.5MHz

Moulded

Yes

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy