Wurth Elektronik, WE-PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±10 % 450 mA Idc Q:30
- RS Stock No.:
- 367-5269
- Distrelec Article No.:
- 301-88-665
- Mfr. Part No.:
- 74454220
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Add 150 more to save MYR69.00
View bulk pricing optionsSubtotal (1 unit)*
MYR9.14
FREE delivery for orders over RM 150.00
- 590 unit(s) shipping from 16 November 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 149 | MYR9.14 | - |
| 150 - 299 | MYR8.68 | MYR69.00 |
| 300 + | MYR8.23 | MYR273.00 |
*price indicative
- RS Stock No.:
- 367-5269
- Distrelec Article No.:
- 301-88-665
- Mfr. Part No.:
- 74454220
- Manufacturer:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 220μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 450mA | |
| Length | 12.7mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 800mΩ | |
| Minimum Operating Temperature | -25°C | |
| Inductance Tolerance | ±10 % | |
| Series | WE-PD3 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 10mm | |
| Height | 4.9mm | |
| Standards/Approvals | RoHS, REACH, JEDEC JS709B | |
| Diameter | 7.6mm | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 5.2MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 220μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 450mA | ||
Length 12.7mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 800mΩ | ||
Minimum Operating Temperature -25°C | ||
Inductance Tolerance ±10 % | ||
Series WE-PD3 | ||
Maximum Operating Temperature 85°C | ||
Depth 10mm | ||
Height 4.9mm | ||
Standards/Approvals RoHS, REACH, JEDEC JS709B | ||
Diameter 7.6mm | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 5.2MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 30 | ||


WE-PD3 Series Magnetically Shielded Wire Wound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 220 μH ±10 % 450 mA Idc Q:30
- TDK 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 270 nH ±5 % 450 mA Idc Q:30
- Wurth Elektronik 68 μH ±15 % 820 mA Idc Q:35
- Wurth Elektronik 68 μH ±20 % 400 mA Idc Q:40
- Wurth Elektronik 100 μH ±10 % 680 mA Idc Q:35
- TE Connectivity 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
- TDK 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±10 % 450 mA Idc Q:10
- Wurth Elektronik 1812 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH ±10 % 450 mA Idc Q:50
