Bourns, SRP6060FA, 6060 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 10 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR24.60

View bulk pricing options

Subtotal (1 bag of 2 units)*

MYR15.28

Add to Basket
Select or type quantity
Temporarily out of stock
  • 750 unit(s) shipping from 30 November 2026
  • Plus 750 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
2 - 18MYR7.64MYR15.28-
20 - 48MYR6.41MYR12.82MYR24.60
50 - 198MYR4.015MYR8.03MYR181.25
200 - 998MYR3.915MYR7.83MYR745.00
1000 +MYR3.815MYR7.63MYR3,825.00

*price indicative

Packaging Options:
RS Stock No.:
466-285
Mfr. Part No.:
SRP6060FA-5R6M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

5.6μH

Product Type

Power Inductor

Maximum DC Current

10A

Package/Case

6060

Length

6.6mm

Packaging

750 pieces per 13 in Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

60.5mΩ

Inductance Tolerance

±20 %

Series

SRP6060FA

Maximum Operating Temperature

155°C

Standards/Approvals

AEC-Q200, Halogen Free, RoHS

Diameter

6.4mm

Core Material

Metal Alloy Powder

Height

6.4mm

Depth

6.4mm

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Bourns Shielded power inductors feature a shielded construction to reduce electromagnetic interference. The metal alloy powder core enables high saturation current handling, while the flat wire design optimizes efficiency and minimizes energy loss. These inductors are well-suited for high performance power applications requiring compact, reliable solutions.

RoHS compliant

AEC Q200 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy