Bourns, SRP7028AA, 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 5.5 A Idc Q:10
- RS Stock No.:
- 247-6143
- Mfr. Part No.:
- SRP7028AA-5R6M
- Manufacturer:
- Bourns
This image is representative of the product range
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR3.05
FREE delivery for orders over RM 150.00
- Shipping from 19 April 2027
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR3.05 | - |
| 10 - 49 | MYR2.96 | 2% |
| 50 - 99 | MYR2.87 | 5% |
| 100 - 499 | MYR2.78 | 8% |
| 500 + | MYR2.69 | 11% |
*price indicative
- RS Stock No.:
- 247-6143
- Mfr. Part No.:
- SRP7028AA-5R6M
- Manufacturer:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 5.6μH | |
| Maximum DC Current | 5.5A | |
| Package/Case | 7028 | |
| Length | 7.1mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 42mΩ | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP7028AA | |
| Termination Style | Surface Mount | |
| Depth | 6.6mm | |
| Height | 2.8mm | |
| Standards/Approvals | RoHS | |
| Core Material | Metal Alloy Powder | |
| Maximum Self Resonant Frequency | 17MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 5.6μH | ||
Maximum DC Current 5.5A | ||
Package/Case 7028 | ||
Length 7.1mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 42mΩ | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Series SRP7028AA | ||
Termination Style Surface Mount | ||
Depth 6.6mm | ||
Height 2.8mm | ||
Standards/Approvals RoHS | ||
Core Material Metal Alloy Powder | ||
Maximum Self Resonant Frequency 17MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 5.6 μH ±20 % 5.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 12 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 2.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 3 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 6.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 2.7 μH ±20 % 7.2 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1.2 μH ±20 % 10 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1.5 μH ±20 % 10 A Idc Q:10
