Bourns, SRN4018BTA, 4018 Shielded Power Inductor with a Ferrite Core, 3.3 μH Semi Shielded 20 % 2 A Idc Q:10
- RS Stock No.:
- 466-232
- Mfr. Part No.:
- SRN4018BTA-3R3M
- Manufacturer:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
MYR3.88
FREE delivery for orders over RM 150.00
In Stock
- Plus 3,496 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 2 - 48 | MYR1.94 | MYR3.88 |
| 50 - 198 | MYR1.695 | MYR3.39 |
| 200 - 998 | MYR1.24 | MYR2.48 |
| 1000 + | MYR0.985 | MYR1.97 |
*price indicative
- RS Stock No.:
- 466-232
- Mfr. Part No.:
- SRN4018BTA-3R3M
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 3.3μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 2A | |
| Package/Case | 4018 | |
| Length | 4mm | |
| Packaging | 3500 pcs per 13-inch Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 151mΩ | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRN4018BTA | |
| Depth | 4mm | |
| Height | 4mm | |
| Core Material | Ferrite | |
| Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Semi Shielded | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 3.3μH | ||
Product Type Power Inductor | ||
Maximum DC Current 2A | ||
Package/Case 4018 | ||
Length 4mm | ||
Packaging 3500 pcs per 13-inch Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 151mΩ | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRN4018BTA | ||
Depth 4mm | ||
Height 4mm | ||
Core Material Ferrite | ||
Diameter 4mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Semi Shielded | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- CN
The Bourns Semi-shielded power inductors feature semi-shielded construction to minimize interference. They come with bottom soldered lead-wire, enhancing product reliability and ensuring stable performance, even in demanding environments.
RoHS compliant
AEC Q200 compliant
Related links
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 68 μH Semi Shielded 20 % 500 mA Idc Q:11
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 220 μH Semi Shielded 20 % 280 mA Idc Q:30
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 33 μH Semi Shielded 20 % 700 mA Idc Q:11
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 13 A Idc Q:10
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded 20 % 1.5 A Idc Q:9
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 6.5 A Idc Q:10
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±30 % 1.3 A Idc Q:10
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 10 μH Semi Shielded ±20 % 1.5 A Idc
